Part Details for CSNV1500N-124 by Honeywell Sensing and Control
Overview of CSNV1500N-124 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSNV1500N-124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK4121
|
Newark | Current Sensor, -1.5Ka To 1.5Ka, Can, Sensor Output Type:Can, Supply Voltage Dc Min:7V, Supply Voltage Dc Max:18V, Current Measuring Range Dc:-1.5Ka To 1.5Ka, Current Measuring Range Ac:-, Response Time:-, Accuracy:1% Rohs Compliant: Yes |Honeywell CSNV1500N-124 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.1500 / $97.3700 | Buy Now |
DISTI #
480-CSNV1500N-124-ND
|
DigiKey | CSNV1500 SERIES HALL-EFFECT CURR Min Qty: 1 Lead time: 7 Weeks Container: Box |
50 In Stock |
|
$73.2311 / $94.1500 | Buy Now |
DISTI #
785-CSNV1500N-124
|
Mouser Electronics | Industrial Current Sensors 1500A,T/H,MCU1,250K,3C4 CAN ID RoHS: Compliant | 45 |
|
$92.4600 / $93.7300 | Buy Now |
DISTI #
V99:2348_28669163
|
Arrow Electronics | Closed Loop Current Sensor 12V Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2408 | Americas - 25 |
|
$80.3965 / $87.4460 | Buy Now |
DISTI #
75053646
|
RS | Sensor, Current, Closed Loop, 1500A, 12V, Thru-Hole, 3C4 CAN ID, CSNV1500 Serie | Honeywell CSNV1500N-124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 25 |
|
$78.1400 / $94.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.4400 / $120.2300 | Buy Now |
DISTI #
77825454
|
Verical | Closed Loop Current Sensor 12V Min Qty: 1 Package Multiple: 1 Date Code: 2408 | Americas - 25 |
|
$80.3965 / $87.4460 | Buy Now |
DISTI #
CSNV1500N-124
|
TTI | Industrial Current Sensors 1500A,T/H,MCU1,250K,3C4 CAN ID Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$64.8800 / $90.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$63.4400 / $120.2300 | Buy Now |