-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6216
|
Newark | Current Sensor, Can, 8-18Vdc, Sensor Output Type:Can, Supply Voltage Dc Min:8V, Supply Voltage Dc Max:18V, Current Measuring Range Dc:-700A To 700A, Current Measuring Range Ac:-, Response Time:-, Accuracy:0.5% Rohs Compliant: Yes |Honeywell CSNV700N-354 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$86.8700 | Buy Now |
DISTI #
480-CSNV700N-354-ND
|
DigiKey | CSNV700 CURRENT SENSOR Min Qty: 1 Lead time: 2 Weeks Container: Box |
172 In Stock |
|
$93.9744 / $120.8200 | Buy Now |
DISTI #
785-CSNV700N-354
|
Mouser Electronics | Industrial Current Sensors Flux gate 12V 700A thru-hole w/ metal bushing 500k baud rate 3C4 CAN ID RoHS: Compliant | 128 |
|
$106.5500 / $132.0800 | Buy Now |
DISTI #
V99:2348_27356857
|
Arrow Electronics | Current Sensor Current Sensor DC Current 12V Automotive AEC-Q100 4-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2311 | Americas - 25 |
|
$94.6900 / $98.5900 | Buy Now |
DISTI #
E02:0323_19635258
|
Arrow Electronics | Current Sensor Current Sensor DC Current 12V Automotive AEC-Q100 4-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2311 | Europe - 24 |
|
$86.8822 / $100.9497 | Buy Now |
DISTI #
74008619
|
RS | Sensor, Current, Flux Gate, 700A, 12V, 3C4 CAN ID. Thru-Hole, CSNV700 Series | Honeywell CSNV700N-354 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 25 |
|
$105.1100 / $120.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.4400 / $70.4800 | Buy Now |
DISTI #
CSNV700N-354
|
TTI | Industrial Current Sensors Flux gate 12V 700A thru-hole w/ metal bushing 500k baud rate 3C4 CAN ID Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 199 In Stock |
|
$102.3900 / $130.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$53.4400 / $70.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSNV700N-354
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
CSNV700N-354
Honeywell Sensing and Control
Current Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Sensors/Transducers Type | CURRENT SENSOR |