Part Details for CSPEMI200A by California Micro Devices
Overview of CSPEMI200A by California Micro Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CSPEMI200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15288 |
|
RFQ |
Part Details for CSPEMI200A
CSPEMI200A CAD Models
CSPEMI200A Part Data Attributes
|
CSPEMI200A
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CSPEMI200A
California Micro Devices
Data Line Filter, 4 Function(s), CSP-11
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Package Description | CSP-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | CUT-OFF FREQUENCY 53 MHZ; PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 47 µF | |
DC Resistance-Max | 110 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
JESD-609 Code | e0 | |
Length | 2.091 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.481 mm |