Part Details for CSPESD304G by onsemi
Overview of CSPESD304G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSPESD304G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0294
|
Newark | Cspesd304G, Tvs |Onsemi CSPESD304G Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, Unidirectional, 4 Element RoHS: Compliant Status: Obsolete Min Qty: 1 | 18147 |
|
$0.1160 / $0.1365 | Buy Now |
DISTI #
4191627
|
Farnell | CSPESD304G, TVS RoHS: Compliant Min Qty: 3500 Lead time: 3 Weeks, 1 Days Container: Each | 18147 |
|
$0.1536 | Buy Now |
Part Details for CSPESD304G
CSPESD304G CAD Models
CSPESD304G Part Data Attributes
|
CSPESD304G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CSPESD304G
onsemi
4-Channel ESD Protection Array 4-Channel ESD Protection Array, WLCSP5, 1.33x0.96, 3500-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP5, 1.33x0.96 | |
Package Description | 1.330 X 0.960 MM, 0.606 MM HEIGHT, LEAD FREE, CSP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 567AY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 5.5 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for CSPESD304G
This table gives cross-reference parts and alternative options found for CSPESD304G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSPESD304G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSPESD304 | Trans Voltage Suppressor Diode, Unidirectional, 4 Element, Silicon, CSP-5 | California Micro Devices | CSPESD304G vs CSPESD304 |
CSPESD304 | UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, 1.330 X 0.960 MM, 0.606 MM HEIGHT, CSP-5 | onsemi | CSPESD304G vs CSPESD304 |