Part Details for CSPH7V0L-TP by Micro Commercial Components
Overview of CSPH7V0L-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSPH7V0L-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-CSPH7V0L-TPCT-ND
|
DigiKey | ESD,7V,CSP1006-2 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9960 In Stock |
|
$0.0500 / $0.3100 | Buy Now |
DISTI #
833-CSPH7V0L-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Protection Device RoHS: Compliant | 0 |
|
$0.0500 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0500 | Buy Now |
Part Details for CSPH7V0L-TP
CSPH7V0L-TP CAD Models
CSPH7V0L-TP Part Data Attributes
|
CSPH7V0L-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
CSPH7V0L-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 7V V(RWM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Clamping Voltage-Max | 15 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Rep Pk Reverse Voltage-Max | 7 V |