Part Details for CSPL25MM-10 by L-com Inc
Overview of CSPL25MM-10 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CSPL25MM-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X1872
|
Newark | Ca Db25M/M Plas Armr 10 Rohs Compliant: Yes |L-Com CSPL25MM-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$67.5500 | Buy Now |
DISTI #
5073-CSPL25MM-10-ND
|
DigiKey | CA DB25M/M PLAS ARMR 10' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$77.1189 / $89.8800 | Buy Now |
DISTI #
73245851
|
RS | CA DB25M/M PLAS ARMR 10 ft | L-com CSPL25MM-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$86.9900 | RFQ |
|
Onlinecomponents.com | CA DB25M/M PLAS ARMR 10' | 0 |
|
$74.4100 / $94.3600 | Buy Now |
DISTI #
77730248
|
Verical | CSPL25MM-10 Min Qty: 2 Package Multiple: 1 | Americas - 22 |
|
$68.7221 / $86.9900 | Buy Now |
DISTI #
2915421
|
element14 Asia-Pacific | CA DB25M/M PLAS ARMR 10 RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$125.5093 | Buy Now |
DISTI #
2915421
|
Farnell | CA DB25M/M PLAS ARMR 10 17X1872 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 2 Days Container: Each | 9 |
|
$90.8867 | Buy Now |
DISTI #
CSPL25MM-10
|
L-com US | These unique cables feature a plastic crush resistant jacket over our premium D-sub braid & foil shielded cable to provide protection in applications where standard cables would be damaged due to excessive force. In addition, a custom steel internal enclosure under the backshell mold provides further strength. Crush resistance is 800 PSI (Pounds per Square Inch). Min Qty: 1 Package Multiple: 1 | 22 |
|
$68.7200 / $86.9900 | Buy Now |