Part Details for CSR-1.8-R003 by SR Components Inc
Overview of CSR-1.8-R003 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSR-1.8-R003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSR-1.8-R003
|
TME | Resistor: wire-wound, sensing,precise, THT, 3mΩ, ±5%, -40÷200°C Min Qty: 5 | 105 |
|
$0.0599 / $0.2840 | Buy Now |