Part Details for CSR91G195KB by KEMET Corporation
Overview of CSR91G195KB by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSR91G195KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$60.0000 | Buy Now |
|
Quest Components | 6 |
|
$65.0000 | Buy Now |
Part Details for CSR91G195KB
CSR91G195KB CAD Models
CSR91G195KB Part Data Attributes:
|
CSR91G195KB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CSR91G195KB
KEMET Corporation
Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.9uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.9 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.26 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0015 mA | |
Length | 24.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |
Alternate Parts for CSR91G195KB
This table gives cross-reference parts and alternative options found for CSR91G195KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR91G195KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/04-1221 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1.9uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CSR91G195KB vs M39003/04-1221 |
M39003/04-5127 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1.9uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CSR91G195KB vs M39003/04-5127 |