Part Details for CSRV0204FTDV1961 by Viking Technology
Overview of CSRV0204FTDV1961 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSRV0204FTDV1961
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WME11027
|
Rutronik | MM0204 1,96K 1% 0,25W TK50 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 51000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0099 / $0.0102 | Buy Now |