-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 1W, 0.01ohm, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSS1206FT10L0-ND
|
DigiKey | RES 0.01 OHM 1% 1W 1206 Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2418 | Buy Now |
DISTI #
CSS1206FT10L0
|
Avnet Americas | Res Metal Alloy 1206 0.01 Ohm 1% 1W ±25ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSS1206FT10L0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.2304 / $0.2520 | Buy Now |
DISTI #
708-CSS1206FT10L0
|
Mouser Electronics | Current Sense Resistors - SMD RES SHUNT, 1206, 0.01 ohm, 1%, 1W RoHS: Compliant | 0 |
|
$0.2340 / $0.2390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8000 Factory Stock |
|
$0.2200 / $0.2570 | Buy Now |
DISTI #
31043257
|
Verical | Res Metal Alloy 1206 0.01 Ohm 1% 1W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$1.0256 | Buy Now |
DISTI #
CSS1206FT10L0
|
Avnet Americas | Res Metal Alloy 1206 0.01 Ohm 1% 1W ±25ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSS1206FT10L0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.2304 / $0.2520 | Buy Now |
|
NAC | RESISTOR SHUNT, 1206, 0.01 ohm, 1%, 1W - Ultra Stable Current Sense Metal Strip RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.4500 / $0.6000 | Buy Now |
|
PUI | Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 3 Days | 8000 |
|
RFQ | |
DISTI #
CSS1206FT10L0
|
Avnet Asia | Res Metal Alloy 1206 0.01 Ohm 1% 1W ±25ppm/°C Molded SMD SMD Plastic T/R (Alt: CSS1206FT10L0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSS1206FT10L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSS1206FT10L0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Alloy, 1W, 0.01ohm, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Retangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |