Part Details for CSS2H-3920R-1L00F by Bourns Inc
Overview of CSS2H-3920R-1L00F by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CSS2H-3920R-1L00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSS2H-3920R-1L00FCT-ND
|
DigiKey | RES 0.001 OHM 1% 8W 3920 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20396 In Stock |
|
$0.4372 / $1.2300 | Buy Now |
DISTI #
CSS2H-3920R-1L00F
|
Avnet Americas | SMD Current Sense Resistor, 1 Milliohm, ± 1%, 8 W, 3921 [1052 Metric], Metal Strip - Tape and Reel (Alt: CSS2H-3920R-1L00F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.4469 | Buy Now |
DISTI #
652-CSS2H3920R1L00F
|
Mouser Electronics | Current Sense Resistors - SMD 1.0mOHMS 8W 1% AEC-Q200 RoHS: Compliant | 20242 |
|
$0.4370 / $1.0700 | Buy Now |
DISTI #
70883779
|
RS | Current Sense Resistor,1.0 milliohms / 8 W / 5 W / 1 %,CSS4J-4026 Series | Bourns CSS2H-3920R-1L00F RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $0.9600 | RFQ |
|
Onlinecomponents.com | Res Metal Strip 3920 0.001 Ohm 1% 8W ±100ppm/°C Pad SMD Automotive T/R |
6000 In Stock |
|
$0.4240 / $0.4970 | Buy Now |
DISTI #
CSS2H-3920R-1L00F
|
TTI | Current Sense Resistors - SMD 1.0mOHMS 8W 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.4560 / $0.4750 | Buy Now |
DISTI #
CSS2H-3920R-1L00F.
|
TTI | Current Sense Resistors - SMD .001 OHM 1% 5W 100PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.7900 | Buy Now |
DISTI #
CSS2H-3920R-1L00F
|
Avnet Americas | SMD Current Sense Resistor, 1 Milliohm, ± 1%, 8 W, 3921 [1052 Metric], Metal Strip - Tape and Reel (Alt: CSS2H-3920R-1L00F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.4469 | Buy Now |
|
Ameya Holding Limited | Res SMD, Low Ohm, 3920 0R001, 1% 8W0 50ppm T&R | 33000 |
|
RFQ | |
DISTI #
CSS2H-3920R-1L00F
|
Avnet Americas | SMD Current Sense Resistor, 1 Milliohm, ± 1%, 8 W, 3921 [1052 Metric], Metal Strip - Tape and Reel (Alt: CSS2H-3920R-1L00F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.4469 | Buy Now |
Part Details for CSS2H-3920R-1L00F
CSS2H-3920R-1L00F CAD Models
CSS2H-3920R-1L00F Part Data Attributes
|
CSS2H-3920R-1L00F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CSS2H-3920R-1L00F
Bourns Inc
Fixed Resistor, Metal Alloy, 8W, 0.001ohm, 1% +/-Tol, 50ppm/Cel, 4020
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.93 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 8 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3920 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% |