-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 12W, 0.0002ohm, 1% +/-Tol, 50ppm/Cel, 4020
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSS2H-3920R-L200FCT-ND
|
DigiKey | RES SMD 200 UOHM 1% 12W 3920 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2931 In Stock |
|
$0.7879 / $1.9400 | Buy Now |
DISTI #
CSS2H-3920R-L200F
|
Avnet Americas | SMD Current Sense Resistor, 0.2 Milliohm, ± 1%, 12 W, 3921 [1052 Metric], Metal Strip - Tape and Reel (Alt: CSS2H-3920R-L200F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7739 / $0.8791 | Buy Now |
DISTI #
34AK1563
|
Avnet Americas | SMD Current Sense Resistor, 0.2 Milliohm, ± 1%, 12 W, 3921 [1052 Metric], Metal Strip - Product that comes on tape, but is not reeled (Alt: 34AK1563) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Ammo Pack | 6000 Partner Stock |
|
$2.0600 | Buy Now |
DISTI #
652-CSS2H3920RL200F
|
Mouser Electronics | Current Sense Resistors - SMD 0.2mOHMS 12W 1% AEC-Q200 RoHS: Compliant | 2109 |
|
$0.7780 / $1.9400 | Buy Now |
DISTI #
70883777
|
RS | Current Sense Resistor,0.2 milliohms / 12 W / 5 W / 1 %,CSS4J-4026 Series | Bourns CSS2H-3920R-L200F RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6900 / $1.7200 | RFQ |
|
Onlinecomponents.com | Res Metal Strip 3920 0.0002 Ohm 1% 12W ±100ppm/°C Pad SMD Automotive T/R |
11250 In Stock |
|
$0.7570 / $0.8140 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL STRIP, 12W, 0.0002OHM, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 3920 | 13835 |
|
$0.5880 / $1.5000 | Buy Now |
DISTI #
CSS2H-3920R-L200F.
|
TTI | Current Sense Resistors - SMD .0002 OHM 1% 5W 100PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 2960 In Stock |
|
$1.3400 | Buy Now |
DISTI #
CSS2H-3920R-L200F
|
TTI | Current Sense Resistors - SMD 0.2mOHMS 12W 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.8100 / $0.8300 | Buy Now |
DISTI #
CSS2H-3920R-L200F
|
Avnet Americas | SMD Current Sense Resistor, 0.2 Milliohm, ± 1%, 12 W, 3921 [1052 Metric], Metal Strip - Tape and Reel (Alt: CSS2H-3920R-L200F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7739 / $0.8791 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSS2H-3920R-L200F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CSS2H-3920R-L200F
Bourns Inc
Fixed Resistor, Metal Alloy, 12W, 0.0002ohm, 1% +/-Tol, 50ppm/Cel, 4020
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 3920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.51 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 12 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3920 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% |