-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSS2H-3920R-L200FECT-ND
|
DigiKey | RES SMD 200 UOHM 1% 12W 3920 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1715 In Stock |
|
$0.7739 / $1.9400 | Buy Now |
DISTI #
CSS2H-3920R-L200FE
|
Avnet Americas | SMD Current Sense Resistor, 0.2 Milliohm, ± 1%, 12 W, 3921 [1052 Metric], Metal Strip - Tape and Reel (Alt: CSS2H-3920R-L200FE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 5000 |
|
RFQ | |
DISTI #
652-CSS2H3920RL200FE
|
Mouser Electronics | Current Sense Resistors - SMD 0.2mOHMS 12W 1% AEC-Q200 RoHS: Compliant | 2382 |
|
$0.7730 / $1.6800 | Buy Now |
|
Onlinecomponents.com | Res Metal Strip 3920 0.0002 Ohm 1% 12W ±100ppm/°C Pad SMD Automotive T/R |
2003 In Stock |
|
$0.7550 / $0.8840 | Buy Now |
DISTI #
CSS2H-3920R-L200FE
|
TTI | Current Sense Resistors - SMD 0.2mOHMS 12W 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.8100 / $0.8600 | Buy Now |
DISTI #
CSS2H-3920R-L200FE
|
Avnet Americas | SMD Current Sense Resistor, 0.2 Milliohm, ± 1%, 12 W, 3921 [1052 Metric], Metal Strip - Tape and Reel (Alt: CSS2H-3920R-L200FE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 5000 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 1000 | 4510 |
|
$1.3118 / $1.3523 | Buy Now |
DISTI #
CSS2H-3920R-L200FE
|
Avnet Americas | SMD Current Sense Resistor, 0.2 Milliohm, ± 1%, 12 W, 3921 [1052 Metric], Metal Strip - Tape and Reel (Alt: CSS2H-3920R-L200FE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 5000 |
|
RFQ | |
DISTI #
CSS2H-3920R-L200FE
|
Avnet Abacus | SMD Current Sense Resistor, 0.2 Milliohm, � 1%, 12 W, 3921 [1052 Metric], Metal Strip - Tape and Reel (Alt: CSS2H-3920R-L200FE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 15000 |
|
Buy Now | |
|
Master Electronics | Res Metal Strip 3920 0.0002 Ohm 1% 12W ±100ppm/°C Pad SMD Automotive T/R |
2003 In Stock |
|
$0.7550 / $0.8840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSS2H-3920R-L200FE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CSS2H-3920R-L200FE
Bourns Inc
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.51 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 12 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3920 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% |