-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-CST4835-100EC
|
Mouser Electronics | Current Transformers CST4835 1:100 7A 820uH AEC-Q200 RoHS: Compliant | 460 |
|
$2.0200 / $4.4400 | Buy Now |
|
Coilcraft Direct | Current sensor, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 920 |
|
$0.9300 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CST4835-100EC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CST4835-100EC
Coilcraft Inc
Current Sense Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Manufacturer Series | CST4835 | |
Transformer Type | CURRENT SENSE TRANSFORMER |