Part Details for CST5204 by Hammond Manufacturing
Overview of CST5204 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CST5204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9524
|
Newark | Splitter Trough, Steel, Gray, 60" L, External Height - Metric:127Mm, External Width - Metric:203Mm, Length - Metric:1.52M, External Height - Imperial:5", External Width - Imperial:8", Length - Imperial:60", Raceway/Duct Color:Gray Rohs Compliant: Yes |Hammond CST5204 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$276.8700 / $294.3000 | Buy Now |
DISTI #
3937-CST5204-ND
|
DigiKey | BOX STEEL GRAY 60"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$433.0547 / $494.9100 | Buy Now |
DISTI #
CST5204-ND
|
DigiKey | BOX STEEL GRAY 60"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$288.6700 | Buy Now |
DISTI #
546-CST5204
|
Mouser Electronics | Electrical Enclosures Splitter Trough, 225A - 60 x 8 x 5 - Steel/Gray RoHS: Compliant | 0 |
|
$268.3100 / $284.5800 | Order Now |
DISTI #
70317357
|
RS | Trough, Splitter Trough, Mild Steel, NEMA 1, Hinged Door, 4 Wire | Hammond Manufacturing CST5204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$253.4700 / $298.0800 | RFQ |
|
Onlinecomponents.com | electrical enclosure - commerical RoHS: Compliant | 8 Factory Stock |
|
$247.4500 / $272.2000 | Buy Now |
|
Powell Electronics | SPLITTER TROUGH 60X8X5, 225A Min Qty: 1 | 5 |
|
$346.4400 | Buy Now |
|
Master Electronics | electrical enclosure - commerical RoHS: Compliant | 8 Factory Stock |
|
$247.4500 / $272.2000 | Buy Now |
Part Details for CST5204
CST5204 CAD Models
CST5204 Part Data Attributes
|
CST5204
Hammond Manufacturing
Buy Now
|
Compare Parts:
CST5204
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |