-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CSTCR4M20G55B-R0CT-ND
|
DigiKey | CER RES Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1478 / $0.3200 | Buy Now |
DISTI #
CSTCR4M20G55B-R0
|
Avnet Americas | Ceramic Resonator 4.2MHz 39pF 3-Pin SMD Emboss T/R - Tape and Reel (Alt: CSTCR4M20G55B-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1578 / $0.1742 | Buy Now |
DISTI #
81-CSTCR4M20G55B-R0
|
Mouser Electronics | Resonators RoHS: Compliant | 0 |
|
$0.1390 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1282 | Buy Now |
|
Bristol Electronics | 2970 |
|
RFQ | ||
DISTI #
CSTCR4M20G55B-R0
|
Avnet Americas | Ceramic Resonator 4.2MHz 39pF 3-Pin SMD Emboss T/R - Tape and Reel (Alt: CSTCR4M20G55B-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1578 / $0.1742 | Buy Now |
DISTI #
CSTCR4M20G55B-R0
|
Avnet Americas | Ceramic Resonator 4.2MHz 39pF 3-Pin SMD Emboss T/R - Tape and Reel (Alt: CSTCR4M20G55B-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1578 / $0.1742 | Buy Now |
DISTI #
4130002
|
Farnell | CRYSTAL RESONATOR, 4.2MHZ, 60 OHM RoHS: Compliant Min Qty: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.1486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTCR4M20G55B-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCR4M20G55B-R0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.15% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.2 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L4.5XB2.0XH1.15 (mm)/L0.177XB0.079XH0.045 (inch) | |
Surface Mount | YES |