-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18246-ND
|
DigiKey | CER RESONATOR T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0868 / $0.1900 | Buy Now |
DISTI #
CSTLS3M52G53-B0
|
Avnet Americas | Ceramic Resonator 3.52MHz 15pF 3-Pin SIP Bulk - Bulk (Alt: CSTLS3M52G53-B0) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0927 / $0.1023 | Buy Now |
DISTI #
81-CSTLS3M52G53-B0
|
Mouser Electronics | Resonators 3.52MHz Ceramic Resonator (CERALOCK ) +/-0.50% Initial tolerance RoHS: Compliant | 990 |
|
$0.0750 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0782 | Buy Now |
DISTI #
33106972
|
Verical | Ceramic Resonator 3.52MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 50Ohm 3-Pin Thru-Hole Bulk RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 1910 | Americas - 500 |
|
$0.0463 | Buy Now |
DISTI #
CSTLS3M52G53-B0
|
Avnet Americas | Ceramic Resonator 3.52MHz 15pF 3-Pin SIP Bulk - Bulk (Alt: CSTLS3M52G53-B0) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0927 / $0.1023 | Buy Now |
DISTI #
CSTLS3M52G53-B0
|
Avnet Abacus | Ceramic Resonator 3.52MHz 15pF 3-Pin SIP Bulk (Alt: CSTLS3M52G53-B0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4129960
|
Farnell | CRYSTAL RESONATOR, 3.52MHZ, 50 OHM RoHS: Compliant Min Qty: 500 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.1114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTLS3M52G53-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS3M52G53-B0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.52 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) | |
Surface Mount | NO |