-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSTNE10M0G52Z000R0-ND
|
DigiKey | CERAMIC RES 10.0000MHZ 10PF SMD Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1335 | Buy Now |
DISTI #
CSTNE10M0G52Z000R0
|
Avnet Americas | Ceramic Resonator 10MHz 10pF 3-Pin Surface Mount Emboss T/R - Tape and Reel (Alt: CSTNE10M0G52Z000R0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1331 / $0.1469 | Buy Now |
DISTI #
81-CSTNE10M0G52Z00R0
|
Mouser Electronics | Resonators RoHS: Compliant | 2093 |
|
$0.1220 / $0.2600 | Buy Now |
|
Future Electronics | CSTNE Series 10MHz 10pF 3-Pin Surface Mount Emboss Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1200 / $0.1240 | Buy Now |
|
Future Electronics | CSTNE Series 10MHz 10pF 3-Pin Surface Mount Emboss Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1220 / $0.1310 | Buy Now |
DISTI #
CSTNE10M0G52Z000R0
|
TME | Resonator: ceramic, 10MHz, SMD, 3.2x1.3x0.7mm, Tol: ±0.5%, 10pF Min Qty: 3000 | 0 |
|
$0.1470 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTNE10M0G52Z000R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTNE10M0G52Z000R0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, EMBOSSED, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) | |
Surface Mount | YES |