-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5136
|
Newark | Crystal Resonator, 8Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE8M00G550000R0 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.1240 / $0.1310 | Buy Now |
DISTI #
62AK5135
|
Newark | Crystal Resonator, 8Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE8M00G550000R0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3225 |
|
$0.1620 / $0.2500 | Buy Now |
DISTI #
490-17958-1-ND
|
DigiKey | CERAMIC RES 8.0000MHZ 33PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
59869 In Stock |
|
$0.1243 / $0.2500 | Buy Now |
DISTI #
81-CSTNE8M00G550000R
|
Mouser Electronics | Resonators 8.0 MHZ 33PF RoHS: Compliant | 76556 |
|
$0.1150 / $0.2500 | Buy Now |
DISTI #
V72:2272_21687813
|
Arrow Electronics | Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm 3-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2219 Container: Cut Strips | Americas - 1472 |
|
$0.1176 / $0.2456 | Buy Now |
|
Future Electronics | CSTNExx Series 8 MHz 33 pF -40 to +85°C 3.2 x 1.3 mm Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1120 / $0.1200 | Buy Now |
|
Future Electronics | CSTNExx Series 8 MHz 33 pF -40 to +85°C 3.2 x 1.3 mm Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1100 / $0.1150 | Buy Now |
|
Future Electronics | CSTNExx Series 8 MHz 33 pF -40 to +85°C 3.2 x 1.3 mm Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1120 / $0.1200 | Buy Now |
DISTI #
69061082
|
Verical | Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm 3-Pin CSMD T/R Min Qty: 214 Package Multiple: 1 Date Code: 2207 | Americas - 22000 |
|
$0.0849 / $0.1463 | Buy Now |
DISTI #
77361540
|
Verical | Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm 3-Pin CSMD T/R Min Qty: 390 Package Multiple: 10 | Americas - 4160 |
|
$0.1797 / $0.2167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTNE8M00G550000R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTNE8M00G550000R0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, EMBOSSED, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) | |
Surface Mount | YES |