Part Details for CSTP5-100 by L-com Inc
Overview of CSTP5-100 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSTP5-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5477
|
Newark | Multipair Cable, 5Pair, 100M, 300V, Cable Shielding:Shielded, No. Of Pairs:5 Pair, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Light Gray, Voltage Rating:300V Rohs Compliant: Yes |L-Com CSTP5-100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Foot | 2300 |
|
$2.1500 | Buy Now |
DISTI #
71721618
|
RS | Multiconductor Cable, 5 Pair, 26 AWG, Double shielded, Gary, Polyvinyl Chloride | L-com CSTP5-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$127.9900 | RFQ |
|
Onlinecomponents.com | BULK CBL5PR #26 SHLD 100' RoHS: Compliant | 0 |
|
$110.6400 / $138.8300 | Buy Now |
DISTI #
77735483
|
Verical | CSTP5-100 Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$127.9900 | Buy Now |
DISTI #
CSTP5-100
|
L-com US | Twisted pair cable can reduce cross talk when compared to cable with parallel conductors. Features difficult to find 26 AWG conductors with foil, drain wire and braid shield, 5 twisted pairs, and a flexible PVC jacket. Available in 100, 500 or 1000 put-ups. Jacket color is light gray. L-com will manufacture cable assemblies using twisted pair cable with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 100 |
|
$129.9900 | Buy Now |