Part Details for CSU1300ADC-3-100 by Artesyn Embedded Technologies
Overview of CSU1300ADC-3-100 by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSU1300ADC-3-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3278
|
Newark | Dc-Dc Converter, 2 O/P, 1.3Kw, Power Supply Applications:-, No. Of Outputs:2 Output, Output Power Max:1.3Kw, Product Range:Csu1300Adc Series, Dc/Dc Converter Output Type:Fixed, Depth:185Mm, Height:73.5Mm, Input Ratio:2:1 Rohs Compliant: Yes |Artesyn Embedded Technologies CSU1300ADC-3-100 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$420.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$357.6700 / $1,049.7500 | Buy Now |
DISTI #
000000000006254114
|
Sager | Rack Mount Power Supplies 12.2V and 12Vsb, 48V Input, 1300W 1U x 2.89 x 7.28 Platinum, forward air Min Qty: 1 | 0 |
|
$339.1700 / $408.9700 | Buy Now |