Part Details for CSU1300ADC-3-101 by Advanced Energy Industries Inc
Overview of CSU1300ADC-3-101 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSU1300ADC-3-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-CSU1300ADC-3-101-ND
|
DigiKey | DC/DC CONVERTER 12.2V 1299W Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
114 In Stock |
|
$343.7288 / $402.7100 | Buy Now |
DISTI #
CSU1300ADC-3-101
|
Avnet Americas | Module DC-DC 1-OUT 12.2V 106.5A 1300W Rack Mount - Bulk (Alt: CSU1300ADC-3-101) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$362.7877 / $403.7053 | Buy Now |
DISTI #
826-CSU1300ADC-3-101
|
Mouser Electronics | AC/DC Power Modules 12.2V and 12Vsb, 48V Input, 1300W 1U x 2.89 x 7.28 Platinum, reverse air | 0 |
|
$375.3000 | Order Now |