Part Details for CSUSB-500 by L-com Inc
Overview of CSUSB-500 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSUSB-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8601
|
Newark | Cable, 2Core, 20Awg, 5.1Mm, Pvc, 152.4M, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CSUSB-500 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 4000 |
|
$0.7300 | Buy Now |
DISTI #
73602271
|
RS | USB Revision 2.0 Compliant Bulk CableGray 500 ft Spool- | L-com CSUSB-500 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$421.9900 | RFQ |
|
Onlinecomponents.com | BULK USB2.0 2#201#28 PR 500' | 0 |
|
$375.9900 / $397.9600 | Buy Now |
DISTI #
77735781
|
Verical | USB BulkCable Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$337.5920 / $421.9900 | Buy Now |
DISTI #
4215937
|
element14 Asia-Pacific | CABLE, 2CORE, 20AWG, 5.1MM, PVC, 152.4M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$587.6733 / $748.9192 | Buy Now |
DISTI #
4215937
|
Farnell | CABLE, 2CORE, 20AWG, 5.1MM, PVC, 152.4M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$483.4229 / $580.7756 | Buy Now |
DISTI #
CSUSB-500
|
L-com US | This hard to find USB cable will support the 480 Mbps transmission rate of a USB 2.0 network and is also backward compatible with older, slower USB networks. Premium USB bulk cable features two 20 AWG power conductors plus one 28 AWG twisted pair for the data lines. A flexible PVC jacket covers the braid, foil, and drain wire shield. Choose from 100, 500 or 1000 foot put-ups. Jacket color is light gray. Compatible with L-com CNUSB connector series and HOODUSB backshell series. Min Qty: 1 Package Multiple: 1 | 19 |
|
$337.5900 / $421.9900 | Buy Now |
Part Details for CSUSB-500
CSUSB-500 CAD Models
CSUSB-500 Part Data Attributes:
|
CSUSB-500
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CSUSB-500
L-com Inc
BULK USB2.0 2#20,1#28 PR 500'
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 304.8 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 20, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |