Part Details for CSW2450 by Sensata Technologies
Overview of CSW2450 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSW2450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-CSW2450
|
Mouser Electronics | Solid State Relays - Industrial Mount PM IP00 SSR 280Vac 50A,3-32Vdc,ZC RoHS: Compliant | 37 |
|
$70.7900 / $70.8000 | Buy Now |
DISTI #
CSW2450
|
TTI | Solid State Relays - Industrial Mount PM IP00 SSR 280Vac 50A,3-32Vdc,ZC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 In Stock |
|
$59.2800 / $70.0900 | Buy Now |
DISTI #
SENSTA CSW2450
|
PEI Genesis | Trigger Output SSR | 37 |
|
Buy Now |