Part Details for CSX-252FAE20000000T by Citizen Finedevice Co Ltd
Overview of CSX-252FAE20000000T by Citizen Finedevice Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSX-252FAE20000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0301
|
Newark | Smd Oscillator 2.5X2Mm/Tape & Reel |Citizen Finedevice CSX-252FAE20000000T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8900 / $2.3000 | Buy Now |
DISTI #
300-8827-1-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ CMOS SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1726 In Stock |
|
$0.8999 / $1.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8250 | Buy Now |
Part Details for CSX-252FAE20000000T
CSX-252FAE20000000T CAD Models
CSX-252FAE20000000T Part Data Attributes:
|
CSX-252FAE20000000T
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSX-252FAE20000000T
Citizen Finedevice Co Ltd
XO, Clock,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |