Part Details for CT-0100-F10 by Littelfuse Inc
Overview of CT-0100-F10 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-0100-F10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2793
|
Newark | 100:5 Ct/ 1 In. Window/ Footed/ Box |Littelfuse CT-0100-F10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.3500 / $67.2600 | Buy Now |
DISTI #
CT-0100-F10-ND
|
DigiKey | CURR SENSE XFMR 100:5 FOOTED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$53.8380 / $58.7900 | Buy Now |
DISTI #
576-CT-0100-F10
|
Mouser Electronics | Current Transformers 200-480V LOCKOUT 3PH SPDT V METER RoHS: Compliant | 0 |
|
$54.3700 / $65.2400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$56.1000 / $76.1900 | Buy Now | |
DISTI #
CT-0100-F10
|
TTI | Current Transformers 200-480V LOCKOUT 3PH SPDT V METER Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$54.9100 / $64.8700 | Buy Now |
|
Ozdisan Elektronik | CURR SENSE XFMR 100:5 FOOTED | 0 |
|
$146.4048 / $153.7250 | RFQ |
Part Details for CT-0100-F10
CT-0100-F10 CAD Models
CT-0100-F10 Part Data Attributes:
|
CT-0100-F10
Littelfuse Inc
Buy Now
|
Compare Parts:
CT-0100-F10
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |