Part Details for CT-1004 by Panduit Corp
Overview of CT-1004 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9006
|
Newark | Crimp Tool, 8-6Awg, Crimp Tool Type:Hand, For Use With:Panduit Pan-Term 8-6Awg Insulated & Non-Insulated Ferrules, Product Range:- Rohs Compliant: Na |Panduit CT-1004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CT-1004
|
Avnet Americas | Tools Controlled Cycle Crimping Tools Ferrule End Sleeve - Bulk (Alt: CT-1004) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$331.9900 | Buy Now |
DISTI #
70326739
|
RS | Controlled Cycle Ferrule Crimping Tool, Wire Size 10AWG, CT Series | Panduit CT-1004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$535.9700 | Buy Now |
DISTI #
PANCT-1004
|
Heilind Electronics | Ferrule Crimp Tool, cycle, cr controlled | Americas - 0 in Stock |
|
$436.5385 / $457.6613 | Buy Now |
DISTI #
CT-1004
|
TTI | Crimpers / Crimping Tools #8-#6 AWG CRIMP TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$377.3800 / $397.2500 | Buy Now |
DISTI #
CT-1004
|
Avnet Americas | Tools Controlled Cycle Crimping Tools Ferrule End Sleeve - Bulk (Alt: CT-1004) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$331.9900 | Buy Now |
DISTI #
3281223
|
Farnell | HAND CRIMP TOOL, 8-6AWG FERRULE RoHS: Not Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$466.2299 | Buy Now |
Part Details for CT-1004
CT-1004 CAD Models
CT-1004 Part Data Attributes:
|
CT-1004
Panduit Corp
Buy Now
|
Compare Parts:
CT-1004
Panduit Corp
|
Samacsys Manufacturer | Panduit |