Part Details for CT-312.500MCC-T by TXC Corporation
Overview of CT-312.500MCC-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-312.500MCC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5806
|
Newark | Saw Oscillator, 312.5Mhz, 5 X 3.2Mm, Lvds, Frequency Nom:312.5Mhz, Frequency Stability +/-:100Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:2.5V, Product Range:Ct Series, Oscillator Output Compatibility:Lvds Rohs Compliant: Yes |Txc CT-312.500MCC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
79T1102
|
Newark | Oscillator, Lvds, 312.5Mhz, Smd, Frequency Nom:312.5Mhz, Frequency Stability +/-:100Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:2.5V, Product Range:Ct Series, Oscillator Output Compatibility:Lvds, Frequency:312.5Mhz Rohs Compliant: Yes |Txc CT-312.500MCC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
887-1571-1-ND
|
DigiKey | XTAL OSC SO 312.5000MHZ LVDS SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8700 | Buy Now |
DISTI #
717-CT-312.500MCCT
|
Mouser Electronics | Standard Clock Oscillators 312.500MHz 2.5Volt 100ppm -10C +70C RoHS: Compliant | 0 |
|
$6.5000 | Order Now |