Part Details for CT-94EY101 by NIDEC Components
Overview of CT-94EY101 by NIDEC Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT-94EY101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ2739
|
Newark | Trimmer, 100R, 0.5W, 18Turns, Track Resistance:100Ohm, No. Of Turns:18Turns, Potentiometer Mounting:Through Hole, Product Range:Ct-94 Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Nidec Components CT-94EY101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$1.7200 / $2.4100 | Buy Now |
DISTI #
563-CT-94EY101-ND
|
DigiKey | TRIMMER 100 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1374 In Stock |
|
$0.9474 / $2.2300 | Buy Now |
DISTI #
2979021
|
element14 Asia-Pacific | TRIMMER, 100R, 0.5W, 18TURNS RoHS: Compliant Min Qty: 1 Container: Each | 53 |
|
$1.2539 / $2.3529 | Buy Now |
DISTI #
2979021
|
Farnell | TRIMMER, 100R, 0.5W, 18TURNS RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 53 |
|
$1.1912 / $2.5124 | Buy Now |