Part Details for CT05-500 by ICE Components Inc
Overview of CT05-500 by ICE Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT05-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
911-CT05-500
|
Mouser Electronics | Current Transformers Current Sense Transformer RoHS: Compliant | 665 |
|
$1.5100 / $3.0900 | Buy Now |
Part Details for CT05-500
CT05-500 CAD Models
CT05-500 Part Data Attributes:
|
CT05-500
ICE Components Inc
Buy Now
Datasheet
|
Compare Parts:
CT05-500
ICE Components Inc
Current Sense Transformer, 25A, 1:500, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ICE COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
ET Product-Min | 1750 V-us | |
Height | 12 mm | |
Length | 17.6 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 0.5 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK; TRAY | |
Peak Primary Current | 25 A | |
Primary Type | BAR PRIMARY | |
Secondary Inductance | 470000 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:500 | |
Width | 15.3 mm |