Part Details for CT131 by Coto Technology USA
Overview of CT131 by Coto Technology USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0586
|
Newark | Ssr, Mosfet, Spst-No, 50Ma, 130Ma, 350V, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:130Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Through Hole, Relay Terminals:Pc Pin Rohs Compliant: Yes |Coto Technology CT131 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 | Buy Now |
DISTI #
306-1332-ND
|
DigiKey | SSR RELAY SPST-NO 130MA 0-350V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
227 In Stock |
|
$3.3269 / $4.4400 | Buy Now |
|
Onlinecomponents.com | MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 350V 130mA - 17 ohms Ron - Cout 115pF - 0.2mS On - 0.05ms Off RoHS: Compliant |
150 In Stock |
|
$1.8700 / $3.1100 | Buy Now |
|
Master Electronics | MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 350V 130mA - 17 ohms Ron - Cout 115pF - 0.2mS On - 0.05ms Off RoHS: Compliant |
150 In Stock |
|
$1.8700 / $3.1100 | Buy Now |