Part Details for CT132TRAN150A-4/20MA by Howard Butler Ltd
Overview of CT132TRAN150A-4/20MA by Howard Butler Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT132TRAN150A-4/20MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5702
|
Newark | Current Sensor, 150A, Current, Input Current:150A, Turns Ratio:-, Frequency Min:45Hz, Frequency Max:65Hz, Transformer Mounting:Din Rail, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Hobut CT132TRAN150A-4/20MA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$50.4700 / $68.4200 | Buy Now |