Part Details for CT2143-50-0 by Cal Test Electronics
Overview of CT2143-50-0 by Cal Test Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2143-50-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2143-50-0-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 19.7" Min Qty: 1 Lead time: 7 Weeks Container: Bag |
78 In Stock |
|
$5.8500 | Buy Now |
DISTI #
510-CT2143-50-0
|
Mouser Electronics | Test Leads Lead, 2mm P-P - SILIC 0.40, 50cm, Black RoHS: Compliant | 0 |
|
$5.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2700 / $5.5600 | Buy Now |