Part Details for CT2176-150-0 by Cal Test Electronics
Overview of CT2176-150-0 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2176-150-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2154
|
Newark | Lead, 4Mm Shth P-Rap - Silic 0.75, 150Cm, Black Rohs Compliant: Yes |Cal Test Electronics CT2176-150-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0000 | Buy Now |
DISTI #
BKCT2176-150-0-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 59.1" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$15.0000 | Buy Now |
DISTI #
510-CT2176-150-0
|
Mouser Electronics | Test Leads 4mm Shth P-RaP-SILIC 0.75 150cm BLACK RoHS: Compliant | 0 |
|
$15.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$13.7300 / $14.4900 | Buy Now | |
DISTI #
39990.1
|
TestEquity LLC | Cal Test Electronics CT2176-150-0 Lead, 4mm Shth P-RaP - SILIC 0.75, 150cm, Black | 0 |
|
$15.0000 | Buy Now |