Part Details for CT2307-150-2 by Cal Test Electronics
Overview of CT2307-150-2 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2307-150-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2307-150-2-ND
|
DigiKey | TEST LEAD BANANA TO PROBE 59.1" Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0000 | Buy Now |
DISTI #
510-CT2307-150-2
|
Mouser Electronics | Test Probes 2mm Probe-Shth P - SILIC 0.75, 150cm, CSA Listed, Red | 0 |
|
$16.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$13.3200 / $14.0600 | Buy Now | |
DISTI #
40176.1
|
TestEquity LLC | Cal Test Electronics CT2307-150-2 Probe, 2 mm, Sheath Plug, Silicone, 150 cm, CSA Listed, Red | 0 |
|
$16.0000 | Buy Now |