Part Details for CT24403001 by TE Connectivity
Overview of CT24403001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT24403001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPCT24403001
|
Heilind Electronics | CL105F-2X2.50-SU-0CK5500 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPCT24403001
|
Interstate Connecting Components | CL105F-2X2.50-SU-0CK5500 | 0 |
|
Buy Now |
Part Details for CT24403001
CT24403001 CAD Models
CT24403001 Part Data Attributes:
|
CT24403001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CT24403001
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYMER | |
MIL Conformance | NO | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 13 AWG | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |