Part Details for CT24BK175-L by 3M Interconnect
Overview of CT24BK175-L by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT24BK175-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W4290
|
Newark | Cable Tie, Nylon6.6, 610Mm, 175Lb, Pk50, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:610Mm, Cable Tie Width:8.6Mm, Cable Bundle Diameter Max:183Mm, Cable Tie Type:Heavy Duty, Product Range:Ct24 Series Rohs Compliant: Yes |3M CT24BK175-L Min Qty: 10 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$37.5800 | Buy Now |
DISTI #
3M125BKL-ND
|
DigiKey | CBL TIE LOCKING BLACK 175LBS 2' Min Qty: 50 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4908 / $0.8064 | Buy Now |
DISTI #
7000058851
|
Avnet Americas | Cable Tie, Heavy Duty, Nylon 6.6 (Polyamide 6.6), Black, 610 mm, 8.6 mm, 183 mm, 175 lb (Alt: 7000058851) Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
517-CT24BK175-L
|
Mouser Electronics | Cable Ties 24 INCH 175 LB BLACK CABLE TIE RoHS: Compliant | 294 |
|
$0.4900 / $0.9600 | Buy Now |
DISTI #
7000058851
|
Avnet Americas | Cable Tie, Heavy Duty, Nylon 6.6 (Polyamide 6.6), Black, 610 mm, 8.6 mm, 183 mm, 175 lb (Alt: 7000058851) Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
7000058851
|
Avnet Americas | Cable Tie, Heavy Duty, Nylon 6.6 (Polyamide 6.6), Black, 610 mm, 8.6 mm, 183 mm, 175 lb (Alt: 7000058851) Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
3586543
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$33.8617 / $48.6717 | Buy Now |
DISTI #
3586543
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Pack | 0 |
|
$44.8126 | Buy Now |