Part Details for CT2575-0 by Cal Test Electronics
Overview of CT2575-0 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2575-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT2575-0-ND
|
DigiKey | ADAPT BANANA JACK TO BANANA PLUG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
69 In Stock |
|
$3.0000 | Buy Now |
DISTI #
510-CT2575-0
|
Mouser Electronics | Test Plugs & Test Jacks 4mm Slim Safety Adapter - Black RoHS: Compliant | 23 |
|
$3.1500 | Buy Now |
DISTI #
V99:2348_22270385
|
Arrow Electronics | Conn Test Adapter PL/F ST 1 Port Bag Min Qty: 43 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1811 | Americas - 67 |
|
$2.3430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4800 / $2.6100 | Buy Now |
DISTI #
32887762
|
Verical | Conn Test Adapter PL/F ST 1 Port Bag Min Qty: 43 Package Multiple: 1 Date Code: 1811 | Americas - 67 |
|
$2.3430 | Buy Now |
DISTI #
40454.1
|
TestEquity LLC | Cal Test Electronics CT2575-0 Slim Safety Adapter, 4 mm, Black | 0 |
|
$3.1500 | Buy Now |