Part Details for CT2708 by Cal Test Electronics
Overview of CT2708 by Cal Test Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC8630
|
Newark | Bnc Adapter, 5Mm Oscilloscope Probe, Accessory Type:Bnc Adapter, For Use With:5Mm High Performance & Ge Series Advanced Technology Oscilloscope Probes, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT2708 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$4.0000 | Buy Now |
DISTI #
CT2708-ND
|
DigiKey | BNC ADAPTER 5MM NONTERMINATED Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
11 In Stock |
|
$4.0000 | Buy Now |
DISTI #
510-CT2708
|
Mouser Electronics | RF Adapters - In Series BNC Adapter, 5mm (non-terminated) RoHS: Compliant | 66 |
|
$4.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.6500 / $3.8500 | Buy Now | |
DISTI #
CT2708
|
TME | Adapter, 25mm, BNC plug, oscilloscope probe Min Qty: 1 | 9 |
|
$3.8900 / $4.1500 | Buy Now |
DISTI #
2949183
|
element14 Asia-Pacific | BNC ADAPTER, 5MM OSCILLOSCOPE PROBE RoHS: Compliant Min Qty: 1 Container: Each | 95 |
|
$4.4474 | Buy Now |
DISTI #
2949183
|
Farnell | BNC ADAPTER, 5MM OSCILLOSCOPE PROBE RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 5 Days Container: Each | 95 |
|
$4.1335 | Buy Now |
DISTI #
26809.1
|
TestEquity LLC | Cal Test Electronics CT2708 BNC Adapter, 5mm, Non-Terminated | 0 |
|
$4.0000 | Buy Now |