Part Details for CT2743021447F by Central Technologies
Overview of CT2743021447F by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2743021447F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CT2743021447F-ND
|
DigiKey | FERRITE CHIP BEAD SMD Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5601 In Stock |
|
$0.1325 / $0.2100 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 5 A, FERRITE CHIP | 753 |
|
$2.0724 / $3.7680 | Buy Now |
Part Details for CT2743021447F
CT2743021447F CAD Models
CT2743021447F Part Data Attributes:
|
CT2743021447F
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT2743021447F
Central Technologies
Ferrite Chip, 1 Function(s), 5A, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 3812 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.0009 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 25 MHz | |
Height | 2.85 mm | |
JESD-609 Code | e3 | |
Length | 9.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 80 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 3.05 mm |