Part Details for CT3269 by Cal Test Electronics
Overview of CT3269 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT3269-ND
|
DigiKey | TEST LEAD BNC TO GRAB HOOK 9.8" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
13 In Stock |
|
$23.0000 | Buy Now |
DISTI #
510-CT3269
|
Mouser Electronics | Test Leads Ins BNC(f) Breakout RoHS: Compliant | 1 |
|
$24.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.5200 / $21.6600 | Buy Now | |
DISTI #
41272.1
|
TestEquity LLC | Cal Test Electronics CT3269 Ins BNC(f) Breakout - 25cm, MiniPro Test Clips | 0 |
|
$24.0000 | Buy Now |
Part Details for CT3269
CT3269 CAD Models
CT3269 Part Data Attributes:
|
CT3269
Cal Test Electronics
Buy Now
|
Compare Parts:
CT3269
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |