Part Details for CT3330-100 by Global Specialties
Overview of CT3330-100 by Global Specialties
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3330-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71678403
|
RS | SMA(m) to BNC(m), RF Cable, 50ohm, 4GHz, 100cm (40') | Global Specialties CT3330-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$134.1700 / $142.7500 | RFQ |