Part Details for CT3331-200 by Cal Test Electronics
Overview of CT3331-200 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3331-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3331-200-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 6.6' Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$320.0000 | Buy Now |
DISTI #
510-CT3331-200
|
Mouser Electronics | RF Cable Assemblies N(m)toN(m)RF Cable 50ohm,12.4GHz,200cm RoHS: Compliant | 0 |
|
$320.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$283.4100 / $299.1600 | Buy Now | |
DISTI #
41322.1
|
TestEquity LLC | Cal Test Electronics CT3331-200 RF Cable, N(m-m), 50 Ohm, 12.4 GHz, 200cm (80") | 0 |
|
$320.0000 | Buy Now |