Part Details for CT3334-50 by Cal Test Electronics
Overview of CT3334-50 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3334-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3334-50-ND
|
DigiKey | CONN TERMINATOR PLUG BNC 50 OHM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
17 In Stock |
|
$20.0000 | Buy Now |
DISTI #
510-CT3334-50
|
Mouser Electronics | RF Terminators BNC male Terminator DC to 500MHz, 50ohm RoHS: Compliant | 4 |
|
$20.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$17.9100 / $18.9100 | Buy Now | |
DISTI #
CT3334-50
|
TME | Adapter, BNC plug,coaxial socket, 50Ω, 500MHz Min Qty: 1 | 2 |
|
$19.5300 / $20.8300 | Buy Now |
DISTI #
41327.1
|
TestEquity LLC | Cal Test Electronics CT3334-50 BNC male Terminator, DC to 500MHz, 50ohm +/-1% 1/2W | 1 |
|
$20.0000 | Buy Now |