Part Details for CT3337-50 by Cal Test Electronics
Overview of CT3337-50 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3337-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3337-50-ND
|
DigiKey | CONN TERMINATOR PLUG SMA 50 OHM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.0000 | Buy Now |
DISTI #
510-CT3337-50
|
Mouser Electronics | RF Terminators SMA male Terminator, 50ohm, 18GHz 1.05:1, 1W RoHS: Compliant | 0 |
|
$125.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$111.2400 / $117.4200 | Buy Now | |
DISTI #
41330.1
|
TestEquity LLC | Cal Test Electronics CT3337-50 Terminator SMA(m), 50 Ohm, 18 GHz, 1W | 0 |
|
$125.0000 | Buy Now |