Part Details for CT3341A by Cal Test Electronics
Overview of CT3341A by Cal Test Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3341A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5452
|
Newark | Bnc Tee Female To Male To Female Adapter, 50 Ohm, Instrument Rohs Compliant: Yes |Cal Test Electronics CT3341A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0000 | Buy Now |
DISTI #
25AK2634
|
Newark | Tee Adapter, Bnc Plug-Jack, Jack, 50 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Plug, Convert To Coax Type:Bnc, Convert To Gender:Jack, Jack, Adapter Body Style:Tee Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT3341A Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
1768-CT3341A-ND
|
DigiKey | BNC TEE FEMALE TO MALE TO FEMALE Min Qty: 2 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.0000 | Buy Now |
DISTI #
510-CT3341A
|
Mouser Electronics | RF Adapters - Tee BNC tee female to male to female Adapter, 50ohm, Instrument RoHS: Compliant | 7 |
|
$49.0000 | Buy Now |
DISTI #
V99:2348_26094949
|
Arrow Electronics | Conn BNC Adapter 0Hz to 3GHz 50Ohm T Style F/M/F Gold Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2306 | Americas - 5 |
|
$40.9100 / $41.1000 | Buy Now |
|
Onlinecomponents.com | RF Adapters - Tee BNC tee female to male to female Adapter, 50ohm, Instrument | 0 |
|
$43.3400 / $45.7400 | Buy Now |
DISTI #
69102330
|
Verical | Conn BNC Adapter 0Hz to 3GHz 50Ohm T Style F/M/F Gold Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 5 |
|
$40.9100 / $41.1000 | Buy Now |
DISTI #
CT3341A
|
TME | Adapter, 33mm, BNC socket x2,BNC plug, 50Ω, 1kV, 3GHz Min Qty: 1 | 0 |
|
$47.6700 / $50.8500 | RFQ |
DISTI #
41334.1
|
TestEquity LLC | Cal Test Electronics CT3341A BNC tee female to male to female Adapter, 50ohm, Instrument | 0 |
|
$49.0000 | Buy Now |