Part Details for CT3645-12-8 by Cal Test Electronics
Overview of CT3645-12-8 by Cal Test Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3645-12-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC8635
|
Newark | Osc Probe Ground Lead W/Alligator Clip, Test Connector Type A:Minigator Clip, Test Connector Type B:Slip On Ground, Lead Length - Imperial:4.7", Lead Length - Metric:120Mm, Insulator Colour:Gray, Current Rating:-, Voltage Rating:- Rohs Compliant: Yes |Cal Test Electronics CT3645-12-8 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0000 | Buy Now |
DISTI #
CT3645-12-8-ND
|
DigiKey | SLIPON GROUND LEAD W/MINIALLIGAT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0000 | Buy Now |
DISTI #
510-CT3645-12-8
|
Mouser Electronics | Test Probes Slip-on Ground Lead RoHS: Compliant | 6 |
|
$18.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.7500 / $16.6300 | Buy Now | |
DISTI #
2949188
|
Farnell | OSC PROBE GROUND LEAD W/ALLIGATOR CLIP RoHS: Compliant Min Qty: 5 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$18.5087 | Buy Now |
DISTI #
41435.1
|
TestEquity LLC | Cal Test Electronics CT3645-12-8 Slip-on Ground Lead w/Mini-Alligator, 12cm (5"), Grey | 0 |
|
$18.0000 | Buy Now |
Part Details for CT3645-12-8
CT3645-12-8 CAD Models
CT3645-12-8 Part Data Attributes
|
CT3645-12-8
Cal Test Electronics
Buy Now
|
Compare Parts:
CT3645-12-8
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |