Part Details for CT3754-150 by Cal Test Electronics
Overview of CT3754-150 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3754-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT3754-150-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 59.1" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$24.0000 | Buy Now |
DISTI #
510-CT3754-150
|
Mouser Electronics | Test Leads LEAD Shth P-Shth RaP SILIC.82 150cmB/R Pr RoHS: Compliant | 0 |
|
$24.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6000 / $22.8000 | Buy Now |
DISTI #
CT3754-150
|
TME | Test leads, Inom: 10A, Len: 1.5m, insulated, black,red, -20÷80°C Min Qty: 1 | 0 |
|
$24.0600 / $25.6600 | RFQ |
DISTI #
41503.1
|
TestEquity LLC | Cal Test Electronics CT3754-150 Lead, Shth P-Shth RaP - SILIC 0.82, 150cm, B/R Pair, CT UL | 0 |
|
$24.0000 | Buy Now |