Part Details for CT3804-30-2 by Cal Test Electronics
Overview of CT3804-30-2 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3804-30-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKCT3804-30-2-ND
|
DigiKey | TEST LEAD BANANA TO GATOR 12" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
21 In Stock |
|
$5.6500 | Buy Now |
DISTI #
510-CT3804-30-2
|
Mouser Electronics | Test Leads MED ALLIG - Shth RaP SILIC 0.82 30cm RED RoHS: Compliant | 0 |
|
$5.6500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.0000 / $5.2700 | Buy Now | |
DISTI #
41531.1
|
TestEquity LLC | Cal Test Electronics CT3804-30-2 Lead, Med. Allig - Shth RaP - SILIC 0.82, 30cm, Red | 0 |
|
$5.6500 | Buy Now |