Part Details for CT42-104K17B500T52 by Surge Components Inc
Overview of CT42-104K17B500T52 by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT42-104K17B500T52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.1UF | 5000 |
|
$0.0455 / $0.1400 | Buy Now |